ebm-papst 9694300257 4114 NH4 Axial Fan 24V DC 350m³/h 119x119x38mm

MPN
9694300257
Brand
ebm-papst
EAN-13
2050005910383
Order Code
02-6883
Country of Origin
Hungary
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £71.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The EBM Papst 4114 NH4 axial fan operates at 24 V DC, delivering an air flow rate of 350 m³/h, ideal for industrial cooling applications. With dimensions of 119 x 119 x 38 mm, this compact fan is suited for component cooling and fan cooler setups. Known for reliability, EBM Papst fans are commonly used in environments requiring consistent airflow for thermal management.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 350m³/h
Bearing Type Ball Bearing
Noise 67dB
Power Rating 1250mA
RPM 6800 U/min
Colour Black
Height 38mm
Length 119mm
Maximum Temperature 65°C
Min. temperature -20°C
Misc Attribute 4114 NH4
Width 119mm

Reviews

Be the first to submit a review

Trustpilot