ebm-papst 9693550181 Axial Fan 12V 148m³/h 32x119x119mm Universal Use

MPN
9693550181
Brand
ebm-papst
EAN-13
2050005920580
Order Code
02-6878
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.01
10+ £43.52
100+ £43.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The EBM Papst 4312 NMT axial fan operates at 12 V DC and delivers an airflow of 148 m³/h. Measuring 32 x 119 x 119 mm, this industrial cooling fan is ideal for component cooling applications. Its robust design makes it suitable for various industrial environments requiring efficient and reliable ventilation.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 32 x 119 x 119 mm
Air Flow 148m³/h
Bearing Type Ball Bearing
Noise 36dB
Power Rating 160mA
RPM 2100 U/min
Colour Black
Height 119mm
Length 32mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 4312 NMT
Weight 0.23kg
Width 119mm

Reviews

Be the first to submit a review

Trustpilot