ebm-papst 9693520194 Axial Fan 48V DC 238m³/h 38x92x92mm Universal Use

MPN
9693520194
Brand
ebm-papst
EAN-13
2050005916910
Order Code
02-6876
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £45.08
10+ £42.64
100+ £42.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The EBM Papst 3218 JH3 is an axial fan designed for use with a 48 V DC power supply, capable of delivering an airflow of 238 m³/h. Measuring 38 x 92 x 92 mm, it is compact and well-suited for cooling components in industrial and electronic applications. Known for its reliability, this fan is ideal for ensuring optimal temperature regulation in various cooling systems.
Type Axial fan
Voltage 48V DC
Dimensions (L x W x H) 38 x 92 x 92 mm
Air Flow 238m³/h
Bearing Type Ball Bearing
Noise 69dB
Power Rating 610mA
RPM 11000 U/min
Colour Black
Height 92mm
Length 38mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 3218 JH3
Width 92mm

Reviews

Be the first to submit a review

Trustpilot