EBM-Papst 9693520192 3200 J Axial Fan 24V DC 238 m³/h 92x92x38mm

MPN
9693520192
Brand
ebm-papst
EAN-13
4064161280745
Order Code
02-6875
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £52.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The EBM Papst 3214 JH3 axial fan operates at 24 V DC and delivers an airflow of 238 m³/h, making it suitable for industrial cooling and component cooling applications. Measuring 92 x 92 x 38 mm, this compact fan is designed for efficient performance in confined spaces. Its robust construction and reliable operation make it an ideal choice for maintaining optimal thermal conditions in electronic equipment.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 92 x 92 x 38 mm
Air Flow 238m³/h
Bearing Type Ball Bearing
Noise 69dB
Power Rating 1240mA
RPM 11000 U/min
Colour Black
Height 38mm
Length 92mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 3214 JH3
Width 92mm

Reviews

Be the first to submit a review

Trustpilot