ebm-papst 9693520185 3200 J Axial Fan 24V DC 285m³/h Universal Use

MPN
9693520185
Brand
ebm-papst
EAN-13
2050005916255
Order Code
02-6873
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £62.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

EBM Papst manufactures the 3214 J/2 H4P axial fan with key features including 24 V DC operation and a capacity of 285 m³/h. This fan measures 92 x 92 x 38 mm, making it suitable for compact installations requiring efficient air movement. Typical applications include industrial cooling and component cooling where reliable performance is essential.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 92 x 92 x 38 mm
Air Flow 285m³/h
Bearing Type Ball Bearing
Noise 76dB
Power Rating 2100mA
RPM 13000 U/min
Colour Black
Height 38mm
Length 92mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 3214 J/2 H4P
Width 92mm

Reviews

Be the first to submit a review

Trustpilot