ebm-papst 9693520184 3212J Axial Fan 12V DC 285m³/h 92x92x38mm

MPN
9693520184
Brand
ebm-papst
EAN-13
2050005919720
Order Code
02-6872
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £47.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

The EBM Papst 3212J/2H4P axial fan is designed for efficient cooling with a 12 V DC supply and delivers an air volume of 285 m³/h. With dimensions of 92 x 92 x 38 mm, this fan is compact yet powerful, making it ideal for electronic cooling applications. This industrial-grade fan is suitable for use in various systems requiring reliable component cooling.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 92 x 92 x 38 mm
Air Flow 285m³/h
Bearing Type Ball Bearing
Noise 76dB
Power Rating 4200mA
RPM 13000 U/min
Colour Black
Height 38mm
Length 92mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 3212J/2H4P
Width 92mm

Reviews

Be the first to submit a review

Trustpilot