ebm-papst 9693520181 3200 J Axial Fan 24 V DC 285 m³/h 92x92x38 mm

MPN
9693520181
Brand
ebm-papst
EAN-13
2050005918327
Order Code
02-6870
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £58.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

EBM Papst manufactures the 3214 JH4 axial fan with a 24 V DC power supply, delivering an airflow of 285 m³/h and measuring 92 x 92 x 38 mm. This fan is ideal for industrial cooling and component cooling applications, providing effective air movement in restricted spaces. Key features include its robust design and reliable performance.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 92 x 92 x 38 mm
Air Flow 285m³/h
Bearing Type Ball Bearing
Noise 76dB
Power Rating 2100mA
RPM 13000 U/min
Colour Black
Height 38mm
Length 92mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 3214 JH4
Width 92mm

Reviews

Be the first to submit a review

Trustpilot