ebm-papst 9692910232 8200J Axial Fan 48V DC 190m³/h 38x80x80mm

MPN
9692910232
Brand
ebm-papst
EAN-13
2050005917184
Order Code
02-6869
Country of Origin
Hungary
View Full Product Range (7)

Discontinued


The EBM Papst 8218 JH3 axial fan operates at 48 V DC, with a capacity of 190 m³/h, and dimensions of 38 x 80 x 80 mm. This axial fan is ideal for component cooling in industrial applications. It is a reliable choice for ensuring efficient air circulation in compact electronic systems.
Type Axial fan
Voltage 48V DC
Dimensions (L x W x H) 38 x 80 x 80 mm
Air Flow 190m³/h
Bearing Type Ball Bearing
Noise 65dB
Power Rating 510mA
RPM 12000 U/min
Colour Black
Height 80mm
Length 38mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 8218 JH3
Weight 0.210kg
Width 80mm

Trustpilot