ebm-papst 9692910196 8200 J Axial Fan 24V DC 220m³/h 38x80x80mm Universal Use

MPN
9692910196
Brand
ebm-papst
EAN-13
2050010269148
Order Code
02-6867
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £53.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 15/11/2026

EBM Papst manufactures the 8212_JH4 axial fan, which operates at 24 V DC and offers an airflow of 220 m³/h. With dimensions of 38 x 80 x 80 mm, it is designed for effective component cooling and industrial applications. This versatile fan is ideal for maintaining optimal temperatures in electronic systems and enclosures.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 38 x 80 x 80 mm
Air Flow 220m³/h
Bearing Type Ball Bearing
Noise 71dB
Power Rating 3300mA
RPM 14000 U/min
Colour Black
Height 80mm
Length 38mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 8212_JH4
Weight 0.210kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot