ebm-papst 9692910189 8200 J Axial Fan 48V DC 220m³/h 80x80x38mm

MPN
9692910189
Brand
ebm-papst
EAN-13
2050005917511
Order Code
02-6865
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £60.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

EBM Papst manufactures the 8218J/2H4P axial fan, which operates at 48 V DC and achieves a flow rate of 220 m³/h. Measuring 80 x 80 x 38 mm, this fan is designed for effective component cooling and fan cooling applications. It is typically used in industrial cooling and electronic equipment to maintain optimal temperatures.
Type Axial fan
Voltage 48V DC
Dimensions (L x W x H) 80 x 80 x 38 mm
Air Flow 220m³/h
Bearing Type Ball Bearing
Noise 71dB
Power Rating 770mA
RPM 14000 U/min
Colour Black
Height 38mm
Length 80mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 8218J/2H4P
Width 80mm

Reviews

Be the first to submit a review

Trustpilot