ebm-papst 9692910185 8214J/2H3 Axial Fan 24V DC 190m³/h 80x80x38mm

MPN
9692910185
Brand
ebm-papst
EAN-13
2050005916118
Order Code
02-6863
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £45.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

The EBM Papst 8214J/2H3 is a high-performance axial fan designed for efficient cooling with a capacity of 190 m³/h. Measuring 80 x 80 x 38 mm, this fan operates at 24 V DC, making it suitable for various industrial cooling applications. It is ideal for component cooling in electronic devices and control cabinets.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 80 x 80 x 38 mm
Air Flow 190m³/h
Bearing Type Ball Bearing
Noise 65dB
Power Rating 1100mA
RPM 12000 U/min
Colour Black
Height 38mm
Length 80mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 8214J/2H3
Width 80mm

Reviews

Be the first to submit a review

Trustpilot