ebm-papst 9692530181 8450 Series Axial Fan 24V DC 80x80x25mm 115m³/h

MPN
9692530181
Brand
ebm-papst
EAN-13
2050005910314
Order Code
02-6862
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

EBM Papst produces the 8454/2H4P axial fan, a 24 V DC fan with a flow rate of 115 m³/h and compact dimensions of 80 x 80 x 25 mm. This high-performance fan is ideal for component cooling and industrial applications requiring reliable ventilation solutions. Suitable for environments requiring efficient air circulation, it is used in various cooling systems.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 80 x 80 x 25 mm
Air Flow 115m³/h
Bearing Type Ball Bearing
Noise 50dB
Power Rating 280mA
RPM 6200 U/min
Colour Black
Height 25mm
Length 80mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 8454/2H4P
Width 80mm

Reviews

Be the first to submit a review

Trustpilot