ebm-papst 9692200205 Series 620 Axial Fan 12V DC 67m³/h 25x60x60mm

MPN
9692200205
Brand
ebm-papst
EAN-13
2050005916194
Order Code
02-6861
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

EBM Papst manufactures the 622/2 H3P axial fan, offering 12 V DC power and an airflow of 67 m³/h within dimensions of 25 x 60 x 60 mm. Designed for industrial applications, it serves as a component cooling fan and is ideal for equipment requiring efficient ventilation. This fan is well-suited for high-performance tasks in various electronic and industrial environments.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 25 x 60 x 60 mm
Air Flow 67m³/h
Bearing Type Ball Bearing
Noise 48dB
Power Rating 460mA
RPM 9.700 U/min
Colour Black
Height 60mm
Length 25mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 622/2 H3P
Weight 0.070kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot