ebm-papst 9594310401 RL Radial Extractor 12V 40m³/h Universal Use

MPN
9594310401
Brand
ebm-papst
EAN-13
2050005920535
Order Code
02-6860
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £73.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The EBM Papst 9594310401 is a radial extractor fan operating at 12 V, capable of moving up to 40 m³/h. It features a compact design suitable for ventilation and cooling applications. Typically used in electronic equipment, it ensures efficient heat dissipation to prevent overheating.
Type Radial extractor
Voltage 12V
Dimensions (L x W x H) 38 x 120 x 120 mm
Air Flow 40m³/h
Power Rating 6.3W
RPM 2.500 U/min
Colour Black
Height 120mm
Length 38mm
Material Plastic
Weight 0.420kg
Width 120mm

Reviews

Be the first to submit a review

Trustpilot