ebm-papst 9594310400 DC Radial Blower 24V 40m³/h for Electrical Use

MPN
9594310400
Brand
ebm-papst
EAN-13
2050005919614
Order Code
02-6859
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £73.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 05/11/2026

The EBM Papst 9594310400 is a radial extractor offering 40 m³/h of airflow at 24 V. It is ideal for use in cooling and ventilation systems where efficient air movement is required. Typical applications include industrial and residential settings where reliable air circulation is essential.
Type Radial extractor
Voltage 24V
Dimensions (W x H x D) 120 x 12 x 38 mm
Air Flow 40m³/h
Power Rating 5.6W
RPM 2500 U/min
Colour Black
Depth 38mm
Height 12mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -30°C
Width 120mm

Reviews

Be the first to submit a review

Trustpilot