ebm-papst 9593507052 RLF DC Radial Blower 24V 64 m³/h

MPN
9593507052
Brand
ebm-papst
EAN-13
2050005918266
Order Code
02-6856
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £71.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

EBM Papst manufactures the 9593507052 radial extractor, which operates at 24 V and delivers a flow rate of 64 m³/h. This fan is ideal for cooling applications and can be used in inline or enclosed spaces. Its robust design makes it suitable for industrial and commercial ventilation systems.
Type Radial extractor
Voltage 24V
Dimensions (W x H x D) 127 x 127 x 25.4 mm
Air Flow 64m³/h
Power Rating 8W
RPM 5100 U/min
Colour Black
Depth 25.4mm
Height 127mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -20°C
Width 127mm

Reviews

Be the first to submit a review

Trustpilot