ebm-papst 9592910005 RL Radial Blower 24V 61m³/h Universal Electrical Use

MPN
9592910005
Brand
ebm-papst
EAN-13
2050005917689
Order Code
02-6855
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £45.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The EBM Papst 9592910005 radial extractor is a high-performance fan designed for effective air movement with a capacity of 61 m³/h. It operates on 24 V and is ideal for use in cooling applications and inline ventilation systems. This product is typically used in electronic equipment, HVAC systems, and other industrial settings where reliable airflow is essential.
Type Radial extractor
Voltage 24V
Dimensions (W x H x D) 97 x 94 x 33 mm
Air Flow 61m³/h
Power Rating 18W
RPM 4900 U/min
Colour Black
Depth 33mm
Height 94mm
Material Plastic
Maximum Temperature 60°C
Min. temperature -20°C
Width 97mm

Reviews

Be the first to submit a review

Trustpilot