ebm-papst 9592207002 RL Radial Blower 24V 28 m³/h Universal Use

MPN
9592207002
Brand
ebm-papst
EAN-13
2050005917665
Order Code
02-6854
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £34.03
10+ £32.19
100+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The EBM Papst 9592207002 is a radial extractor fan designed for efficient cooling, operating at 24 V with a flow rate of 28 m³/h. This fan is ideal for use in ventilation and HVAC systems where reliable air extraction is essential. It is commonly used to maintain airflow in electronic cabinets and enclosures.
Type Radial extractor
Voltage 24V
Dimensions (L x W x H) 76 x 76 x 27 mm
Air Flow 28m³/h
Power Rating 5W
RPM 4400 U/min
Colour Black
Height 27mm
Length 76mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Width 76mm

Reviews

Be the first to submit a review

Trustpilot