ebm-papst 9544014101 RG Series Radial Extractor 230V 80m³/h Universal Use

MPN
9544014101
Brand
ebm-papst
EAN-13
2050005916187
Order Code
02-6852
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £78.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The EBM Papst 9544014101 radial extractor is a high-performance fan with a voltage of 230 V and airflow capacity of 80 m³/h. Its robust design makes it suitable for various cooling and ventilation applications. This fan is ideal for use in electronic enclosures, HVAC systems, and industrial machinery.
Type Radial extractor
Voltage 230V
Dimensions (L x W x H) 180 x 180 x 40 mm
Air Flow 80m³/h
Power Rating 20W
RPM 2550 U/min
Height 40mm
Length 180mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -30°C
Width 180mm

Reviews

Be the first to submit a review

Trustpilot