ebm-papst 9295414401 7200 N Axial Fan 24V DC 345m³/h 150x55mm Universal Use

MPN
9295414401
Brand
ebm-papst
EAN-13
2050005918129
Order Code
02-6846
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £116.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The EBM Papst 7214N axial fan operates at 24 V DC and offers a flow rate of 345 m³/h. Its dimensions are 150 mm in diameter and 55 mm in height, making it suitable for industrial cooling applications. Typically used in component cooling, this fan is a reliable choice for maintaining optimal operating temperatures.
Type Axial fan
Voltage 24V DC
Dimensions (Ø x H) 150 mm x 55 mm
Air Flow 345m³/h
Bearing Type Ball Bearing
Noise 53dB
Power Rating 500mA
RPM 3050 U/min
(Ø) 150mm
Colour Black
Height 55mm
Material Plastic
Maximum Temperature 72°C
Min. temperature -25°C
Misc Attribute 7214N

Reviews

Be the first to submit a review

Trustpilot