ebm-papst 9295414363 6400 Series Axial Fan 24V DC 390 m³/h 172x51mm

MPN
9295414363
Brand
ebm-papst
EAN-13
2050005917849
Order Code
02-6845
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £150.29 £136.60
10+ £131.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The ebm papst 6424U is an axial fan with a 24 V DC power supply and a capacity of 390 m³/h. It measures 172 mm in diameter and 51 mm in height, making it suitable for industrial cooling applications. Typically used in fan components and component cooling, this fan is ideal for ensuring efficient airflow in various systems.
Type Axial fan
Voltage 24V DC
Dimensions (Ø x H) 172 mm x 51 mm
Air Flow 390m³/h
Bearing Type Ball Bearing
Noise 55dB
Power Rating 710mA
RPM 3400 U/min
(Ø) 172mm
Colour Black
Height 51mm
Maximum Temperature 72°C
Min. temperature -20°C
Misc Attribute 6424U

Reviews

Be the first to submit a review

Trustpilot