ebm-papst 9295414301 6400 Axial Fan 24V DC 390m³/h Ø172x51mm

MPN
9295414301
Brand
ebm-papst
EAN-13
4064161280905
Order Code
02-6844
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £100.98 £86.27
10+ £82.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The EBM Papst 6424 is a 24 V DC axial fan with a capacity of 390 m³/h and dimensions of 172 mm x 51 mm. This fan is ideal for industrial cooling applications and component cooling. It is an efficient choice for ensuring reliable air circulation in demanding environments.
Type Axial fan
Voltage 24V DC
Dimensions (Ø x H) 172 mm x 51 mm
Air Flow 390m³/h
Bearing Type Ball Bearing
Noise 55dB
Power Rating 710mA
RPM 3400 U/min
(Ø) 172mm
Colour Black
Height 51mm
Maximum Temperature 72°C
Min. temperature -20°C
Misc Attribute 6424

Reviews

Be the first to submit a review

Trustpilot