ebm-papst 9294310608 5214NH Axial Fan 24V DC 252m³/h 127x127x38mm

MPN
9294310608
Brand
ebm-papst
EAN-13
2050005918440
Order Code
02-6842
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £55.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 09/11/2026

The ebm-papst 5214NH axial fan is a robust cooling solution, operating at 24 V DC with a flow rate of 252 m³/h. Measuring 127 x 127 x 38 mm, it is designed for efficient component and industrial cooling in various applications. Typical uses include electronics cooling in industrial equipment and systems.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 127 x 127 x 38 mm
Air Flow 252m³/h
Bearing Type Ball Bearing
Noise 50dB
Power Rating 415mA
RPM 3650 U/min
Colour Black
Height 38mm
Length 127mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 5214NH
Width 127mm

Reviews

Be the first to submit a review

Trustpilot