ebm-papst 9294310105 4100 N Axial Fan 12V DC 148m³/h 119x119x38mm

MPN
9294310105
Brand
ebm-papst
EAN-13
2050005917405
Order Code
02-6839
Country of Origin
Hungary
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £53.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The EBM Papst 4182 NGX axial fan operates at 12 V DC and provides an airflow of 148 m³/h. This compact fan, measuring 119 x 119 x 38 mm, is designed for industrial cooling applications. It is ideal for component cooling in electronic devices and systems.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 148m³/h
Bearing Type Plain bearing
Noise 43dB
Power Rating 308mA
RPM 2800 U/min
Colour Black
Height 38mm
Length 119mm
Maximum Temperature 75°C
Min. temperature -10°C
Misc Attribute 4182 NGX
Width 119mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot