ebm-papst 9294307002 4414 FNN Axial Fan 24V DC 200m³/h 119x119x25.4mm

MPN
9294307002
Brand
ebm-papst
EAN-13
2050005917085
Order Code
02-6836
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The EBM Papst 4414 FNN axial fan operates at 24 V DC and delivers an airflow of 200 m³/h, with dimensions of 119 x 119 x 25.4 mm. Designed by EBM Papst, this component is ideal for industrial cooling and component cooling applications. Its compact and efficient design makes it suitable for use in various ventilation and cooling systems.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 25.4 mm
Air Flow 200m³/h
Bearing Type Ball Bearing
Noise 54dB
Power Rating 345mA
RPM 4850 U/min
Colour Black
Height 25.4mm
Length 119mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 4414 FNN
Width 119mm

Reviews

Be the first to submit a review

Trustpilot