ebm-papst 9293510708 4312NM-708 Axial Fan 12V DC 148 m³/h 32x119x119mm

MPN
9293510708
Brand
ebm-papst
EAN-13
2050005918280
Order Code
02-6834
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £34.99 £29.74
10+ £27.59
100+ £26.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The EBM Papst 4312NM-708 Axial fan operates at 12 V DC with a capacity of 148 m³/h, ideal for efficient industrial cooling applications. Measuring 32 x 119 x 119 mm, this fan is compact yet powerful for component cooling needs. Its reliability and strong airflow make it suitable for use in various industrial and electronic systems.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 32 x 119 x 119 mm
Air Flow 148m³/h
Bearing Type Ball Bearing
Noise 36dB
Power Rating 183mA
RPM 2100 U/min
Colour Black
Height 119mm
Length 32mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -20°C
Misc Attribute 4312NM-708
Weight 0.23kg
Width 119mm

Reviews

Be the first to submit a review

Trustpilot