ebm-papst 9293510707 4300 N Axial Fan 12V DC 100m³/h 32x119x119mm

MPN
9293510707
Brand
ebm-papst
EAN-13
2050005919676
Order Code
02-6833
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £36.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

EBM Papst manufactures the 4312 NL Axial Fan, a compact 12 V DC fan delivering 100 m³/h airflow. This fan, with dimensions of 32 x 119 x 119 mm, is ideal for component cooling and industrial applications. Known for reliability, it aids in maintaining optimal temperatures in various electronic and industrial equipment.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 32 x 119 x 119 mm
Air Flow 100m³/h
Bearing Type Ball Bearing
Noise 27dB
Power Rating 75mA
RPM 1450 U/min
Colour Black
Height 119mm
Length 32mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -20°C
Misc Attribute 4312 NL
Weight 0.23kg
Width 119mm

Reviews

Be the first to submit a review

Trustpilot