ebm-papst 9293510560 4400 Axial Fan 24V DC 119x119x38mm 168m³/h

MPN
9293510560
Brand
ebm-papst
EAN-13
2050005920023
Order Code
02-6829
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £36.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

EBM Papst manufactures the 4414 ML axial fan, operating on 24 V DC, with a capacity of 168 m³/h. This fan, measuring 119 x 119 x 38 mm, is designed for efficient industrial cooling applications. Typical uses include component cooling in electronic systems and other industrial equipment.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 168m³/h
Bearing Type Ball Bearing
Noise 40dB
Power Rating 132mA
RPM 3000 U/min
Colour Black
Height 38mm
Length 119mm
Material Plastic
Maximum Temperature 80°C
Min. temperature -20°C
Misc Attribute 4414 ML
Width 119mm

Reviews

Be the first to submit a review

Trustpilot