ebm-papst 9293510518 4400 DC Axial Fan 24V 150 m³/h 119x119x38 mm

MPN
9293510518
Brand
ebm-papst
EAN-13
2050005916231
Order Code
02-6826
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £37.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The EBM Papst 4414 L axial fan operates at 24 V DC and delivers an airflow of 150 m³/h. Measuring 119 x 119 x 38 mm, this fan is designed for efficient component cooling in industrial applications. Suitable for use in various cooling systems, it is ideal for maintaining temperatures in electronic enclosures and equipment.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 150m³/h
Bearing Type Ball Bearing
Noise 37dB
Power Rating 100mA
RPM 2700 U/min
Colour Black
Height 38mm
Length 119mm
Material Plastic
Maximum Temperature 80°C
Min. temperature -20°C
Misc Attribute 4414 L
Width 119mm

Reviews

Be the first to submit a review

Trustpilot