ebm-papst 9293510509 4414 M Axial Fan 24V DC 184m³/h 119x119x38mm

MPN
9293510509
Brand
ebm-papst
EAN-13
2050005917818
Order Code
02-6825
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £32.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The EBM Papst 4414 M axial fan, manufactured by EBM Papst, operates at 24 V DC and delivers airflow of 184 m³/h. Its compact dimensions are 119 x 119 x 38 mm, making it ideal for industrial cooling applications and component cooling. This fan is commonly used in electronic equipment to maintain optimal operating temperatures.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 184m³/h
Bearing Type Ball Bearing
Noise 43dB
Power Rating 170mA
RPM 3300 U/min
Colour Black
Height 38mm
Length 119mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -20°C
Misc Attribute 4414m
Width 119mm

Reviews

Be the first to submit a review

Trustpilot