ebm-papst 9293510502 4414 H Axial Fan 24V DC 240m³/h 119x119x38mm

MPN
9293510502
Brand
ebm-papst
EAN-13
2050005920009
Order Code
02-6822
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £34.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

EBM Papst manufactures the axial fan 4414 H, which operates at 24 V DC and delivers 240 m³/h of airflow. Measuring 119 x 119 x 38 mm, this fan is ideal for industrial cooling applications. It is commonly used as a component in fan coolers and other cooling systems.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 38 mm
Air Flow 240m³/h
Bearing Type Ball Bearing
Noise 50dB
Power Rating 360mA
RPM 4300 U/min
Colour Black
Height 38mm
Length 119mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 4414 H
Width 119mm

Reviews

Be the first to submit a review

Trustpilot