ebm-papst 9293510306 3200 J Axial Fan 24V 146m³/h 92x92x38mm

MPN
9293510306
Brand
ebm-papst
EAN-13
2050005917931
Order Code
02-6820
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The EBM Papst 3214 JH axial fan operates at 24 V DC and delivers 146 m³/h airflow in dimensions of 92 x 92 x 38 mm. It is ideal for industrial cooling applications and component cooling in electronic devices. This fan provides efficient airflow management, making it suitable for various cooling needs.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 92 x 92 x 38 mm
Air Flow 146m³/h
Bearing Type Ball Bearing
Noise 55dB
Power Rating 375mA
RPM 6800 U/min
Colour Black
Height 38mm
Length 92mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -20°C
Misc Attribute 3214 JH
Width 92mm

Reviews

Be the first to submit a review

Trustpilot