EBM-Papst 9293510106 3300 N Axial Fan 12V DC 80m³/h 92x92x32mm

MPN
9293510106
Brand
ebm-papst
EAN-13
2050005920634
Order Code
02-6816
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £33.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The EBM Papst 3312 NNR axial fan operates at 12 V DC and moves up to 80 m³/h of air. Its compact dimensions of 32 x 92 x 92 mm make it suitable for component cooling and industrial applications. This fan is ideal for integrating into electronic enclosures and systems requiring efficient airflow and reliable operation.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 32 x 92 x 92 mm
Air Flow 80m³/h
Bearing Type Ball Bearing
Noise 33dB
Power Rating 150mA
RPM 2650 U/min
Colour Black
Height 92mm
Length 32mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -20°C
Misc Attribute 3312 NNR
Weight 0.19kg
Width 92mm

Reviews

Be the first to submit a review

Trustpilot