ebm-papst 9293505504 4412F/2M-504 Axial Fan 12V DC 137 m³/h 119x119x25.4mm

MPN
9293505504
Brand
ebm-papst
EAN-13
4064161281025
Order Code
02-6814
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The EBM Papst 4412F/2M-504 axial fan operates on 12 V DC and has an airflow capacity of 137 m³/h. This fan is compact with dimensions of 25.4 x 119 x 119 mm, ideal for component cooling applications. It is commonly used in industrial settings requiring reliable ventilation and cooling solutions.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 25.4 x 119 x 119 mm
Air Flow 137m³/h
Bearing Type Ball Bearing
Noise 38dB
Power Rating 270mA
RPM 2400 U/min
Colour Black
Height 119mm
Length 25.4mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -20°C
Misc Attribute 4412F/2M-504
Weight 0.175kg
Width 119mm

Reviews

Be the first to submit a review

Trustpilot