ebm-papst 9293505452 4400 F Axial Fan 12V DC 168 m³/h 119x119x25.4mm

MPN
9293505452
Brand
ebm-papst
EAN-13
2050005920733
Order Code
02-6812
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The EBM Papst 4412F/2 is a 12 V DC axial fan that delivers an airflow of 168 m³/h. It is compactly designed with dimensions of 25.4 x 119 x 119 mm, making it suitable for industrial cooling applications. This fan is often used in fan components and component cooling systems.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 25.4 x 119 x 119 mm
Air Flow 168m³/h
Bearing Type Ball Bearing
Noise 43dB
Power Rating 440mA
RPM 2900 U/min
Colour Black
Height 119mm
Length 25.4mm
Material Plastic
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute 4412F/2
Weight 0.170kg
Width 119mm

Reviews

Be the first to submit a review

Trustpilot