ebm-papst 9293505438 4400F Axial Fan 12V 91m³/h 119x119x25.4mm

MPN
9293505438
Brand
ebm-papst
EAN-13
2050005917429
Order Code
02-6811
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £29.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The EBM Papst 4412FGL axial fan is a compact and efficient cooling solution, measuring 119 x 119 x 25.4 mm and delivering airflow of 91 m³/h at 12 V DC. This fan is ideal for industrial cooling and component cooling applications. Its reliable performance makes it suitable for various cooling needs in electronic and industrial environments.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 119 x 119 x 25.4 mm
Air Flow 91m³/h
Bearing Type Plain bearing
Noise 26dB
Power Rating 100mA
RPM 1600 U/min
Colour Black
Height 25.4mm
Length 119mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -20°C
Misc Attribute 4412FGL
Width 119mm

Reviews

Be the first to submit a review

Trustpilot