ebm-papst 9293505420 4400F Axial Fan 24V 168 m³/h 119x119x25.4 mm

MPN
9293505420
Brand
ebm-papst
EAN-13
2050005916323
Order Code
02-6810
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £38.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The EBM Papst 4414F/2 axial fan is a compact cooling solution with dimensions of 119 x 119 x 25.4 mm and operates at 24 V DC, delivering a flow rate of 168 m³/h. It is designed for efficient industrial cooling applications, providing reliable performance in various electronic and machinery environments. Its robust construction makes it ideal for component cooling in demanding settings.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 25.4 mm
Air Flow 168m³/h
Bearing Type Ball Bearing
Noise 43dB
Power Rating 210mA
RPM 2900 U/min
Colour Black
Height 25.4mm
Length 119mm
Material Plastic
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute 4414F/2
Width 119mm

Reviews

Be the first to submit a review

Trustpilot