ebm-papst 9293505405 4400 F Axial Fan 24V DC 165m³/h 119x119x25.4mm

MPN
9293505405
Brand
ebm-papst
EAN-13
2050005917054
Order Code
02-6807
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £31.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The EBM Papst 4414 F axial fan is a 24 V DC cooling component with a capacity of 165 m³/h. It measures 119 x 119 x 25.4 mm, making it suitable for compact industrial and electronic cooling applications. Typically used in fan components, this axial fan is effective for maintaining optimal operating conditions in equipment.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 119 x 119 x 25.4 mm
Air Flow 165m³/h
Bearing Type Ball Bearing
Noise 43dB
Power Rating 210mA
RPM 2900 U/min
Colour Black
Height 25.4mm
Length 119mm
Material Plastic
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute 4414 F
Width 119mm

Reviews

Be the first to submit a review

Trustpilot