ebm-papst 9292910123 8314 NN Axial Fan 24V DC 55m³/h 80x80x32mm

MPN
9292910123
Brand
ebm-papst
EAN-13
2050005919683
Order Code
02-6806
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

EBM Papst's 8314 NN axial fan is a compact cooling solution with dimensions of 80 x 80 x 32 mm, delivering 55 m³/h at 24 V DC. This fan is well-suited for industrial cooling applications, efficiently managing component heat in electronic systems. Its durable design ensures reliable operation in demanding environments.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 80 x 80 x 32 mm
Air Flow 55m³/h
Bearing Type Ball Bearing
Noise 33dB
Power Rating 75mA
RPM 3800 U/min
Colour Black
Height 32mm
Length 80mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -20°C
Misc Attribute 8314 NN
Width 80mm

Reviews

Be the first to submit a review

Trustpilot