ebm-papst 9292910111 8312NN Axial Fan 12V DC 56m³/h 80x80x32mm

MPN
9292910111
Brand
ebm-papst
EAN-13
2050005920597
Order Code
02-6805
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

EBM Papst manufactures the 8312NN axial fan, which operates at 12 V DC and has a flow rate of 56 m³/h. The fan dimensions are 80 x 80 x 32 mm, making it suitable for compact cooling applications. This fan is often used for component cooling in industrial equipment.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 80 x 80 x 32 mm
Air Flow 56m³/h
Bearing Type Ball Bearing
Noise 33dB
Power Rating 150mA
RPM 3800 U/min
Colour Black
Height 32mm
Length 80mm
Material Plastic
Maximum Temperature 75°C
Min. temperature -20°C
Misc Attribute 8312NN
Width 80mm

Reviews

Be the first to submit a review

Trustpilot