ebm-papst 9292910006 8200 J Axial Fan 48V DC 132m³/h 80x80x38mm

MPN
9292910006
Brand
ebm-papst
EAN-13
4064161281049
Order Code
02-6804
Country of Origin
Hungary
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £40.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The EBM Papst 8218 JN axial fan operates at 48 V DC and delivers an airflow of 132 m³/h, making it ideal for component cooling in industrial settings. Measuring 80 x 80 x 38 mm, this robust fan is perfect for maintaining optimal temperatures in electronic and electrical equipment. Typically used in industrial cooling applications, it ensures efficient performance and reliability.
Type Axial fan
Voltage 48V DC
Dimensions (L x W x H) 80 x 80 x 38 mm
Air Flow 132m³/h
Bearing Type Ball Bearing
Noise 55dB
Power Rating 230mA
RPM 8400 U/min
Colour Black
Height 38mm
Length 80mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 8218 JN
Width 80mm

Reviews

Be the first to submit a review

Trustpilot