EBM-Papst 9292910002 Axial Fan 12V 132 m³/h 80x80x38mm Plastic Quiet

MPN
9292910002
Brand
ebm-papst
EAN-13
4016138506013
Order Code
02-6802
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The EBM Papst 8212 JN axial fan operates at 12 V DC with an airflow rate of 132 m³/h. Measuring 80 x 80 x 38 mm, it is ideal for industrial cooling and component cooling applications. This reliable fan is suitable for use in electronic cabinets and equipment requiring efficient heat dissipation.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 80 x 80 x 38 mm
Air Flow 132m³/h
Bearing Type Ball Bearing
Noise 55dBA
Power Rating 1429mA
RPM 8400 U/min
Colour Black
Height 38mm
Length 80mm
Material Plastic
Misc Attribute 8212 JN
Nominal voltage (details) 7 - 13.8V
Output (max.) (details) 132m³/h
Weight 160g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot