ebm-papst 9292512004 614 JH Axial Fan 24V DC 70m³/h 60x60x32mm

MPN
9292512004
Brand
ebm-papst
EAN-13
2050005918464
Order Code
02-6801
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The EBM Papst 614 JH axial fan operates on 24 V DC and delivers airflow of 70 m³/h. Its compact dimensions are 60 x 60 x 32 mm, making it suitable for component cooling in industrial applications. This fan is ideal for use in cooling systems where efficient heat dissipation is critical.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 60 x 60 x 32 mm
Air Flow 70m³/h
Bearing Type Ball Bearing
Noise 53dB
Power Rating 320mA
RPM 11700 U/min
Height 32mm
Length 60mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 614 JH
Width 60mm

Reviews

Be the first to submit a review

Trustpilot