ebm-papst 9292512001 612 J/2H Axial Fan 12V DC 70m³/h 60x60x32mm Plastic

MPN
9292512001
Brand
ebm-papst
EAN-13
2050001569721
Order Code
02-6799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £35.73 £30.37
10+ £28.17
100+ £27.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The EBM Papst 612 J/2H axial fan operates at 12 V DC and delivers an airflow of 70 m³/h, fitting within dimensions of 60 x 60 x 32 mm. It is manufactured by EBM Papst and is ideal for component cooling in industrial applications. Typical applications include electronic cabinet cooling and maintaining optimal temperatures in various industrial equipment.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 60 x 60 x 32 mm
Air Flow 70m³/h
Bearing Type Ball Bearing
Power Rating 1100mA
RPM 11700 U/min
Colour Black
Height 32mm
Length 60mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 612 J/2H
Weight 100g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot