ebm-papst 9292506500 Axial Fan 12V DC 78m³/h 80x80x25.4mm

MPN
9292506500
Brand
ebm-papst
EAN-13
2050005917214
Order Code
02-6796
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £28.03
10+ £26.52
100+ £26.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

EBM Papst's axial fan model 8412N/2GHP is a 12V DC component that delivers a flow rate of 78 m³/h, with dimensions of 80 x 80 x 25.4 mm. Its compact design makes it ideal for component cooling in industrial and electronic applications. This reliable fan ensures efficient airflow, contributing to the effective management of heat in various systems.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 80 x 80 x 25.4 mm
Air Flow 78m³/h
Bearing Type Plain bearing
Noise 37dB
Power Rating 250mA
RPM 3600 U/min
Height 25.4mm
Length 80mm
Material Plastic
Maximum Temperature 70°C
Min. temperature 0°C
Misc Attribute 8412N/2GHP
Width 80mm

Reviews

Be the first to submit a review

Trustpilot