ebm-papst 9292506398 3412 N/2 G DC Axial Fan 12V 91m³/h 92x92x25.4mm

MPN
9292506398
Brand
ebm-papst
EAN-13
2050005919737
Order Code
02-6792
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £27.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

EBM Papst manufactures the 3412 N/2 G axial fan, operating at 12 V DC with an airflow rate of 91 m³/h. This fan has dimensions of 92 x 92 x 25.4 mm and is typically utilised for cooling components and industrial equipment. Ideal for use in electronic devices or machinery requiring efficient thermal management.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 92 x 92 x 25.4 mm
Air Flow 91m³/h
Bearing Type Plain bearing
Noise 35dB
Power Rating 208mA
RPM 3000 U/min
Colour Black
Height 25.4mm
Length 92mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 3412 N/2g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot