ebm-papst 9292506332 3400 N Axial Fan 12V DC 82m³/h 92x92x25.4mm

MPN
9292506332
Brand
ebm-papst
EAN-13
2050005917351
Order Code
02-6790
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £27.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

EBM Papst manufactures the 3412NGV axial fan, a 12V DC unit with a capacity of 82 m³/h and dimensions of 25.4 x 92 x 92 mm. This compact fan is ideal for component cooling and industrial applications, offering efficient air circulation. Its robust design makes it suitable for various cooling tasks in electronic or mechanical systems.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 25.4 x 92 x 92 mm
Air Flow 82m³/h
Bearing Type Ball Bearing
Noise 33dB
Power Rating 208mA
RPM 2700 U/min
Colour Black
Height 92mm
Length 25.4mm
Material Plastic
Maximum Temperature 65°C
Min. temperature -20°C
Misc Attribute 3412NGV
Weight 0.106
Width 92mm

Reviews

Be the first to submit a review

Trustpilot