ebm-papst 9292506321 DC Axial Fan 24V 82m³/h 92x92x25.4mm

MPN
9292506321
Brand
ebm-papst
EAN-13
2050005919744
Order Code
02-6788
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £27.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

EBM Papst manufactures the 3414 N axial fan, featuring a 24 V DC operation and an airflow capacity of 82 m³/h. It has compact dimensions of 92 x 92 x 25.4 mm, making it suitable for industrial cooling and fan components. This fan is typically used in electrical components and systems requiring effective ventilation and heat dissipation.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 92 x 92 x 25.4 mm
Air Flow 82m³/h
Bearing Type Ball Bearing
Noise 33dB
Power Rating 96mA
RPM 2700 U/min
Colour Black
Height 25.4mm
Length 92mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 3414 N
Width 92mm

Reviews

Be the first to submit a review

Trustpilot