ebm-papst 9292506305 3400 N Axial Fan 24V DC 61m³/h 92x92x25mm Universal

MPN
9292506305
Brand
ebm-papst
EAN-13
2050005917955
Order Code
02-6782
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £24.44
10+ £22.67
100+ £22.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The EBM Papst 3414NGL axial fan is a compact 24 V DC cooling solution measuring 92 x 92 x 25 mm, capable of delivering an airflow rate of 61 m³/h. This fan is ideal for component cooling in industrial applications, ensuring efficient thermal management. With its robust construction, it is well-suited for use in demanding environments requiring reliable cooling performance.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 92 x 92 x 25 mm
Air Flow 61m³/h
Bearing Type Ball Bearing
Power Rating 210mA
RPM 1950 U/min
Colour Black
Height 25mm
Length 92mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 3414NGL
Width 92mm

Reviews

Be the first to submit a review

Trustpilot