ebm-papst 9292506303 3400 N Axial Fan 12V DC 91m³/h 92x92x25.4mm

MPN
9292506303
Brand
ebm-papst
EAN-13
2050005918365
Order Code
02-6781
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £29.86 £25.38
10+ £23.54
100+ £22.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The EBM Papst 3412NGH axial fan operates on 12 V DC, delivering an airflow of 91 m³/h, and measures 92 x 92 x 25.4 mm. Featuring a robust design, it is ideal for component cooling in industrial applications. Its compact size makes it well-suited for confined spaces requiring reliable ventilation.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 92 x 92 x 25.4 mm
Air Flow 91m³/h
Bearing Type Plain bearing
Noise 35dB
Power Rating 208mA
RPM 3000 U/min
Colour Black
Height 25.4mm
Length 92mm
Material Plastic
Maximum Temperature 70°C
Min. temperature -20°C
Misc Attribute 3412NGH
Width 92mm

Reviews

Be the first to submit a review

Trustpilot